Parametric Equivalent

IL-9S-S3L-(N) | |
|---|---|
DigiKey Part Number | IL-9S-S3L-(N)-ND |
Manufacturer | |
Manufacturer Product Number | IL-9S-S3L-(N) |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL-G-9S-S3C2-SA | JAE Electronics | 0 | 670-2559-ND | 5,88000 Kč | Parametric Equivalent |
| 25CH-C-09 | Adam Tech | 2 907 | 2057-25CH-C-09-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 12,33633 Kč | 148 035,96 Kč |
| Unit Price without VAT: | 12,33633 Kč |
|---|---|
| Unit Price with VAT: | 14,92696 Kč |







