
CT150-2-IL | |
|---|---|
DigiKey Part Number | CT150-2-IL-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2-IL |
Description | TOOL HAND CRIMPER 24-22AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81 523,48000 Kč | 81 523,48 Kč |
| Unit Price without VAT: | 81 523,48000 Kč |
|---|---|
| Unit Price with VAT: | 98 643,41080 Kč |



