
IL-8S-S3L-(N) | |
|---|---|
DigiKey Part Number | IL-8S-S3L-(N)-ND |
Manufacturer | |
Manufacturer Product Number | IL-8S-S3L-(N) |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CH-B-08 | Adam Tech | 302 | 2057-25CH-B-08-ND | 3,15000 Kč | Parametric Equivalent |
| 25CH-C-08 | Adam Tech | 1 501 | 2057-25CH-C-08-ND | 2,52000 Kč | Parametric Equivalent |
| 25CH-E6-08 | Adam Tech | 3 693 | 2057-25CH-E6-08-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 5,00380 Kč | 500,38 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| 1 000 | 4,25293 Kč | 4 252,93 Kč |
| 5 000 | 3,79606 Kč | 18 980,30 Kč |
| 10 000 | 3,61489 Kč | 36 148,90 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







