
IL-8P-S3EN2-1 | |
|---|---|
DigiKey Part Number | IL-8P-S3EN2-1-ND |
Manufacturer | |
Manufacturer Product Number | IL-8P-S3EN2-1 |
Description | CONN HEADER VERT 8POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | IL-8P-S3EN2-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.500" (12.70mm) |
Connector Type | Insulation Height 0.382" (9.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Brown |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 100 | 26,45960 Kč | 2 645,96 Kč |
| 500 | 23,61730 Kč | 11 808,65 Kč |
| 1 000 | 22,48991 Kč | 22 489,91 Kč |
| 5 000 | 20,07707 Kč | 100 385,35 Kč |
| 10 000 | 19,11981 Kč | 191 198,10 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



