


HB01S006SZ1 | |
|---|---|
DigiKey Part Number | 670-2951-ND |
Manufacturer | |
Manufacturer Product Number | HB01S006SZ1 |
Description | CONN HSG 6POS 4.40MM INDUSTRIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Rectangular Housing Connector Black 0.173" (4.40mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tray | Color Black |
Part Status Active | Features IP67 |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Pitch 0.173" (4.40mm) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 89,32400 Kč | 893,24 Kč |
| 25 | 83,73080 Kč | 2 093,27 Kč |
| 50 | 79,73060 Kč | 3 986,53 Kč |
| 100 | 75,92030 Kč | 7 592,03 Kč |
| 250 | 71,16816 Kč | 17 792,04 Kč |
| 500 | 67,77244 Kč | 33 886,22 Kč |
| 1 000 | 64,53985 Kč | 64 539,85 Kč |
| 2 500 | 60,50381 Kč | 151 259,52 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |






