


HB01P006PZ1 | |
|---|---|
DigiKey Part Number | 670-2952-ND |
Manufacturer | |
Manufacturer Product Number | HB01P006PZ1 |
Description | CONN HSG 6POS 4.40MM INDUSTRIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Rectangular Housing Connector Black 0.173" (4.40mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Black |
Part Status Active | Features IP67 |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Pitch 0.173" (4.40mm) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 75,68500 Kč | 756,85 Kč |
| 25 | 70,93360 Kč | 1 773,34 Kč |
| 50 | 67,54260 Kč | 3 377,13 Kč |
| 100 | 64,31840 Kč | 6 431,84 Kč |
| 250 | 60,29076 Kč | 15 072,69 Kč |
| 500 | 57,41394 Kč | 28 706,97 Kč |
| 1 000 | 54,67520 Kč | 54 675,20 Kč |
| 2 500 | 51,25564 Kč | 128 139,10 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |






