Pin Contact Gold 17-19 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 17-19 AWG Crimp Power
HB01 Series Overview

HB01P25H3P1

DigiKey Part Number
670-2956-2-ND - Tape & Reel (TR)
670-2956-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HB01P25H3P1
Description
CONN PIN 17-19AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 17-19 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
17-19 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1013,89000 Kč138,90 Kč
2513,01400 Kč325,35 Kč
5012,38820 Kč619,41 Kč
10011,79590 Kč1 179,59 Kč
25011,05676 Kč2 764,19 Kč
50010,52828 Kč5 264,14 Kč
1 00010,02545 Kč10 025,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,39757 Kč23 493,92 Kč
5 0008,94914 Kč44 745,70 Kč
7 5008,69691 Kč65 226,83 Kč
12 5008,38927 Kč104 865,88 Kč
17 5008,19265 Kč143 371,38 Kč
25 0007,98929 Kč199 732,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč