


HB01S25H2P1 | |
|---|---|
DigiKey Part Number | 670-HB01S25H2P1TR-ND - Tape & Reel (TR) 670-HB01S25H2P1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB01S25H2P1 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,82600 Kč | 128,26 Kč |
| 25 | 12,01280 Kč | 300,32 Kč |
| 50 | 11,44140 Kč | 572,07 Kč |
| 100 | 10,89490 Kč | 1 089,49 Kč |
| 250 | 10,21084 Kč | 2 552,71 Kč |
| 500 | 9,72326 Kč | 4 861,63 Kč |
| 1 000 | 9,25880 Kč | 9 258,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,67906 Kč | 21 697,65 Kč |
| 5 000 | 8,26487 Kč | 41 324,35 Kč |
| 7 500 | 8,03190 Kč | 60 239,25 Kč |
| 12 500 | 7,74775 Kč | 96 846,88 Kč |
| 17 500 | 7,56615 Kč | 132 407,62 Kč |
| 25 000 | 7,37833 Kč | 184 458,25 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |


