


HB01S06K4P1 | |
|---|---|
DigiKey Part Number | 670-2957-2-ND - Tape & Reel (TR) 670-2957-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB01S06K4P1 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 25 | 11,01160 Kč | 275,29 Kč |
| 50 | 10,48620 Kč | 524,31 Kč |
| 100 | 9,98560 Kč | 998,56 Kč |
| 250 | 9,35912 Kč | 2 339,78 Kč |
| 500 | 8,91198 Kč | 4 455,99 Kč |
| 1 000 | 8,48631 Kč | 8 486,31 Kč |
| 2 500 | 7,95479 Kč | 19 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,47844 Kč | 44 870,64 Kč |
| 12 000 | 7,12170 Kč | 85 460,40 Kč |
| 18 000 | 6,92104 Kč | 124 578,72 Kč |
| 30 000 | 6,67628 Kč | 200 288,40 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |


