Socket Contact Gold 19-21 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 19-21 AWG Crimp Stamped
HB01 Series Overview

HB01S06K4P2

DigiKey Part Number
670-HB01S06K4P2TR-ND - Tape & Reel (TR)
670-HB01S06K4P2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HB01S06K4P2
Description
CONN SOCKET 19-21AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 19-21 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
19-21 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,76300 Kč117,63 Kč
2511,01160 Kč275,29 Kč
5010,48620 Kč524,31 Kč
1009,98560 Kč998,56 Kč
2509,35912 Kč2 339,78 Kč
5008,91198 Kč4 455,99 Kč
1 0008,48631 Kč8 486,31 Kč
2 5007,95487 Kč19 887,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0007,47844 Kč44 870,64 Kč
12 0007,12170 Kč85 460,40 Kč
18 0006,92104 Kč124 578,72 Kč
30 0006,67628 Kč200 288,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč