



FI-RE51S-HF | |
|---|---|
DigiKey Part Number | 670-FI-RE51S-HFTR-ND - Tape & Reel (TR) 670-FI-RE51S-HFCT-ND - Cut Tape (CT) 670-FI-RE51S-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-RE51S-HF |
Description | CONN RCPT 51P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FI-RE51S-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.148" (3.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | 0.8A per Contact | |
Voltage Rating | - | |
Applications | General Purpose, Medical | |
Insulation Material | Plastic | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 118,72300 Kč | 1 187,23 Kč |
| 100 | 100,90380 Kč | 10 090,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,07512 Kč | 45 037,56 Kč |
| 1 000 | 85,77956 Kč | 85 779,56 Kč |
| 1 500 | 83,36332 Kč | 125 044,98 Kč |
| 2 500 | 80,41612 Kč | 201 040,30 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |










