
FI-RC3-1A-1E-15000 | |
|---|---|
DigiKey Part Number | 670-1194-2-ND - Tape & Reel (TR) 670-1194-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-RC3-1A-1E-15000 |
Description | CONN 30-36AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 30-36 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 30-36 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 25 | 2,95320 Kč | 73,83 Kč |
| 50 | 2,81540 Kč | 140,77 Kč |
| 100 | 2,67990 Kč | 267,99 Kč |
| 250 | 2,51184 Kč | 627,96 Kč |
| 500 | 2,39170 Kč | 1 195,85 Kč |
| 1 000 | 2,27721 Kč | 2 277,21 Kč |
| 2 500 | 2,13444 Kč | 5 336,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,88080 Kč | 28 212,00 Kč |
| 30 000 | 1,79105 Kč | 53 731,50 Kč |
| 45 000 | 1,74055 Kč | 78 324,75 Kč |
| 75 000 | 1,67898 Kč | 125 923,50 Kč |
| 105 000 | 1,63962 Kč | 172 160,10 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |












