
DF14-3032SCFA | |
|---|---|
DigiKey Part Number | H1579TR-ND - Tape & Reel (TR) H1579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF14-3032SCFA |
Description | CONN SOCKET 30-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF14-3032SCFA Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 30-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 25 | 2,66960 Kč | 66,74 Kč |
| 50 | 2,54020 Kč | 127,01 Kč |
| 100 | 2,41720 Kč | 241,72 Kč |
| 250 | 2,26576 Kč | 566,44 Kč |
| 500 | 2,15772 Kč | 1 078,86 Kč |
| 1 000 | 2,05448 Kč | 2 054,48 Kč |
| 2 500 | 1,92563 Kč | 4 814,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74604 Kč | 17 460,40 Kč |
| 20 000 | 1,66269 Kč | 33 253,80 Kč |
| 30 000 | 1,61581 Kč | 48 474,30 Kč |
| 50 000 | 1,55862 Kč | 77 931,00 Kč |
| 70 000 | 1,52209 Kč | 106 546,30 Kč |
| 100 000 | 1,48429 Kč | 148 429,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |












