30 AWG Hook-Up Wire 7/38 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047 GR005

DigiKey Part Number
A3047G-100-ND
Manufacturer
Manufacturer Product Number
3047 GR005
Description
HOOK-UP STRND 30AWG GRN 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 521,10000 Kč1 521,10 Kč
21 447,81000 Kč2 895,62 Kč
31 406,30667 Kč4 218,92 Kč
51 355,50400 Kč6 777,52 Kč
71 322,87429 Kč9 260,12 Kč
101 289,00400 Kč12 890,04 Kč
251 205,23480 Kč30 130,87 Kč
501 144,84880 Kč57 242,44 Kč
1001 086,87540 Kč108 687,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 521,10000 Kč
Unit Price with VAT:1 840,53100 Kč
Alternate Color
HOOK-UP STRND 30AWG ORG 100'
In-Stock: 1
Unit Price: 1 521,10000 Kč
HOOK-UP STRND 30AWG BLACK 100'
In-Stock: 14
Unit Price: 1 521,10000 Kč
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 1
Unit Price: 1 581,99000 Kč
HOOK-UP STRND 30AWG BRN 100'
In-Stock: 1
Unit Price: 1 521,10000 Kč
HOOK-UP STRND 30AWG RED 100'
In-Stock: 20
Unit Price: 1 521,10000 Kč
Alternate Length
HOOK-UP STRND 30AWG GREEN
In-Stock: 1
Unit Price: 7,03076 Kč