30 AWG Hook-Up Wire 7/38 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047 GR001

DigiKey Part Number
A3047G-1000-ND
Manufacturer
Manufacturer Product Number
3047 GR001
Description
HOOK-UP STRND 30AWG GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0007,03076 Kč7 030,76 Kč
2 0006,68419 Kč13 368,38 Kč
3 0006,48810 Kč19 464,30 Kč
5 0006,24762 Kč31 238,10 Kč
7 0006,09317 Kč42 652,19 Kč
10 0005,93275 Kč59 327,50 Kč
25 0005,53570 Kč138 392,50 Kč
50 0005,53061 Kč276 530,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,03076 Kč
Unit Price with VAT:8,50722 Kč
Alternate Color
HOOK-UP STRND 30AWG ORANGE
In-Stock: 2000
Unit Price: 6,51274 Kč
HOOK-UP STRND 30AWG BLACK
In-Stock: 7000
Unit Price: 6,51274 Kč
HOOK-UP STRND 30AWG BLUE 1000FT
In-Stock: 4000
Unit Price: 6,51274 Kč
HOOK-UP STRND 30AWG BROWN
In-Stock: 1000
Unit Price: 6,51274 Kč
HOOK-UP STRND 30AWG RED
In-Stock: 1000
Unit Price: 6,51274 Kč
Alternate Length
HOOK-UP STRND 30AWG GRN 100'
In-Stock: 17
Unit Price: 1 521,10000 Kč