
3047 OR001 | |
|---|---|
DigiKey Part Number | A3047A-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3047 OR001 |
Description | HOOK-UP STRND 30AWG ORANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,51274 Kč | 6 512,74 Kč |
| 2 000 | 6,19210 Kč | 12 384,20 Kč |
| 3 000 | 6,01061 Kč | 18 031,83 Kč |
| 5 000 | 5,90976 Kč | 29 548,80 Kč |
| Unit Price without VAT: | 6,51274 Kč |
|---|---|
| Unit Price with VAT: | 7,88042 Kč |







