
3047 BR001 | |
|---|---|
DigiKey Part Number | A3047N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3047 BR001 |
Description | HOOK-UP STRND 30AWG BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/38 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 6,72736 Kč | 6 727,36 Kč |
| 2 000 | 6,39607 Kč | 12 792,14 Kč |
| 3 000 | 6,20861 Kč | 18 625,83 Kč |
| 5 000 | 5,97877 Kč | 29 893,85 Kč |
| 7 000 | 5,83114 Kč | 40 817,98 Kč |
| 10 000 | 5,67785 Kč | 56 778,50 Kč |
| Unit Price without VAT: | 6,72736 Kč |
|---|---|
| Unit Price with VAT: | 8,14011 Kč |







