USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
DX07S024XJ4R250
DX07S024XJ4R250
USB Type-C Connectors DX07 Series

DX07S024XJ4R250

DigiKey Part Number
670-3105-2-ND - Tape & Reel (TR)
670-3105-1-ND - Cut Tape (CT)
670-3105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024XJ4R250
Description
CONN RCP USB4.0 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024XJ4R250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Board Lock
Manufacturer
JAE Electronics
Operating Temperature
-30°C ~ 80°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 4.0 Gen 3
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Flange, Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,39800 Kč533,98 Kč
2550,05080 Kč1 251,27 Kč
5047,66120 Kč2 383,06 Kč
10045,38300 Kč4 538,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,54028 Kč10 635,07 Kč
50040,51018 Kč20 255,09 Kč
75039,36761 Kč29 525,71 Kč
1 25037,97497 Kč47 468,71 Kč
1 75037,08475 Kč64 898,31 Kč
2 50036,16393 Kč90 409,82 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč