DX07P024AJ1R1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DX07P024AJ1R1500
USB Type-C Connectors DX07 Series

DX07P024AJ1R1500

DigiKey Part Number
670-2868-2-ND - Tape & Reel (TR)
670-2868-1-ND - Cut Tape (CT)
670-2868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07P024AJ1R1500
Description
CONN PLUG USB3.1 TYPEC BRD EDGE
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount
Datasheet
 Datasheet
EDA/CAD Models
DX07P024AJ1R1500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Straddle Mount
Mounting Feature
Reversible
Termination
Solder
Features
Cover
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
20VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 403
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,57000 Kč39,57 Kč
1033,68000 Kč336,80 Kč
2531,55800 Kč788,95 Kč
5030,05100 Kč1 502,55 Kč
10028,61540 Kč2 861,54 Kč
25026,82192 Kč6 705,48 Kč
50025,54122 Kč12 770,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,63649 Kč35 454,74 Kč
3 00022,50891 Kč67 526,73 Kč
4 50021,87464 Kč98 435,88 Kč
7 50021,10117 Kč158 258,77 Kč
Manufacturers Standard Package
Unit Price without VAT:39,57000 Kč
Unit Price with VAT:47,87970 Kč