

DX07B024JJ1R1500 | |
|---|---|
DigiKey Part Number | 670-2795-2-ND - Tape & Reel (TR) 670-2795-1-ND - Cut Tape (CT) 670-2795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07B024JJ1R1500 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024JJ1R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,49000 Kč | 52,49 Kč |
| 10 | 44,57600 Kč | 445,76 Kč |
| 25 | 41,78480 Kč | 1 044,62 Kč |
| 50 | 39,78540 Kč | 1 989,27 Kč |
| 100 | 37,88560 Kč | 3 788,56 Kč |
| 250 | 35,51180 Kč | 8 877,95 Kč |
| 500 | 33,81668 Kč | 16 908,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,29527 Kč | 46 942,90 Kč |
| 3 000 | 29,80280 Kč | 89 408,40 Kč |
| 4 500 | 28,96319 Kč | 130 334,36 Kč |
| Unit Price without VAT: | 52,49000 Kč |
|---|---|
| Unit Price with VAT: | 63,51290 Kč |











