D02-M15SG-N-F0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 105
Unit Price: 43,68000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 3
Unit Price: 597,18000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 740,81000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: 585,42000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 22
Unit Price: 658,08000 Kč
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D02-M15SG-N-F0

DigiKey Part Number
670-D02-M15SG-N-F0-ND
Manufacturer
Manufacturer Product Number
D02-M15SG-N-F0
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10116,03500 Kč1 160,35 Kč
40105,20525 Kč4 208,21 Kč
80100,18413 Kč8 014,73 Kč
12097,35725 Kč11 682,87 Kč
28091,70875 Kč25 678,45 Kč
52087,79142 Kč45 651,54 Kč
1 00083,83577 Kč83 835,77 Kč
2 52078,54969 Kč197 945,22 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč