
D02-M15PG-N-F0 | |
|---|---|
DigiKey Part Number | D02-M15PG-N-F0-ND |
Manufacturer | |
Manufacturer Product Number | D02-M15PG-N-F0 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,91200 Kč | 579,12 Kč |
| 25 | 54,27560 Kč | 1 356,89 Kč |
| 50 | 51,68440 Kč | 2 584,22 Kč |
| 100 | 49,21510 Kč | 4 921,51 Kč |
| 250 | 46,13344 Kč | 11 533,36 Kč |
| 500 | 43,93160 Kč | 21 965,80 Kč |
| 1 000 | 41,83558 Kč | 41 835,58 Kč |
| 2 500 | 39,21872 Kč | 98 046,80 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |







