
030-50634 | |
|---|---|
DigiKey Part Number | 030-50634-ND |
Manufacturer | |
Manufacturer Product Number | 030-50634 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,63000 Kč | 865,75 Kč |
| 50 | 32,97520 Kč | 1 648,76 Kč |
| 100 | 31,39830 Kč | 3 139,83 Kč |
| 250 | 29,43164 Kč | 7 357,91 Kč |
| 500 | 28,02646 Kč | 14 013,23 Kč |
| 1 000 | 26,68888 Kč | 26 688,88 Kč |
| 2 500 | 25,01878 Kč | 62 546,95 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |






