Parametric Equivalent

QX06A-B52ASC-H-F0 | |
|---|---|
DigiKey Part Number | QX06A-B52ASC-H-F0-ND |
Manufacturer | |
Manufacturer Product Number | QX06A-B52ASC-H-F0 |
Description | CONN PLUG HSG 52POS 3.18MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52 Rectangular Connectors - Housings Plug Black 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.125" (3.18mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Synthetic Resin | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 867,60400 Kč | 9 338,02 Kč |
| Unit Price without VAT: | 1 867,60400 Kč |
|---|---|
| Unit Price with VAT: | 2 259,80084 Kč |



