QX06A-B52ASC-F0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 1 867,60400 Kč
Datasheet
Image for QX06A-B52ASC-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QX06A-B52ASC-F0

DigiKey Part Number
QX06A-B52ASC-F0-ND
Manufacturer
Manufacturer Product Number
QX06A-B52ASC-F0
Description
CONN PLUG HSG 52POS 3.18MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
52 Rectangular Connectors - Housings Plug Black 0.125" (3.18mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.125" (3.18mm)
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Angled
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10797,02100 Kč7 970,21 Kč
Unit Price without VAT:797,02100 Kč
Unit Price with VAT:964,39541 Kč