Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEU-9PF-F0

DigiKey Part Number
670-DEU-9PF-F0-ND
Manufacturer
Manufacturer Product Number
DEU-9PF-F0
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
*
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 478
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1098,88000 Kč988,80 Kč
4089,66675 Kč3 586,67 Kč
8085,38313 Kč6 830,65 Kč
12082,97358 Kč9 956,83 Kč
28078,15907 Kč21 884,54 Kč
52074,82031 Kč38 906,56 Kč
1 00071,44926 Kč71 449,26 Kč
2 52066,94346 Kč168 697,52 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč