Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20NPT1/2

DigiKey Part Number
2291-M20NPT1/2-ND
Manufacturer
Manufacturer Product Number
M20NPT1/2
Description
ADAPTER M20 - 1/2 NPT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M20 to NPT 1/2" Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 654
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,54900 Kč885,49 Kč
2582,99240 Kč2 074,81 Kč
5079,02800 Kč3 951,40 Kč
10075,25470 Kč7 525,47 Kč
25070,54404 Kč17 636,01 Kč
50067,17764 Kč33 588,82 Kč
1 00063,97356 Kč63 973,56 Kč
2 50059,97256 Kč149 931,40 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč