Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06313M20MU

DigiKey Part Number
2291-06313M20MU-ND
Manufacturer
Manufacturer Product Number
06313M20MU
Description
ADAPTER M20/PG13,5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Entry Opening
Manufacturer
Jacob GmbH
Material
Brass, Nickel Plated
Packaging
Bag
Features
M20 to PG13.5 Thread
Part Status
Active
Base Product Number
Accessory Type
Thread Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1054,78400 Kč547,84 Kč
2551,33600 Kč1 283,40 Kč
5048,88340 Kč2 444,17 Kč
10046,54840 Kč4 654,84 Kč
30043,07530 Kč12 922,59 Kč
50041,55084 Kč20 775,42 Kč
1 00039,56821 Kč39 568,21 Kč
2 50037,09288 Kč92 732,20 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč