44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-22-01-N

DigiKey Part Number
SAM10078-ND
Manufacturer
Manufacturer Product Number
TCSD-22-01-N
Description
CONN RCPT 44POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
TCSD-22-01-N Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Samtec Inc.
Fastening Type
Push-Pull
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
44
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1216,49000 Kč216,49 Kč
10195,28100 Kč1 952,81 Kč
25170,29360 Kč4 257,34 Kč
50132,91740 Kč6 645,87 Kč
100126,19800 Kč12 619,80 Kč
500119,68860 Kč59 844,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,49000 Kč
Unit Price with VAT:261,95290 Kč