
M16NPT1/2 | |
|---|---|
DigiKey Part Number | 2291-M16NPT1/2-ND |
Manufacturer | |
Manufacturer Product Number | M16NPT1/2 |
Description | ADAPTER M16 / NPT 1/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M16 to NPT 1/2" Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 70,95200 Kč | 709,52 Kč |
| 25 | 66,50480 Kč | 1 662,62 Kč |
| 50 | 63,33000 Kč | 3 166,50 Kč |
| 100 | 60,30420 Kč | 6 030,42 Kč |
| 300 | 55,80500 Kč | 16 741,50 Kč |
| 500 | 53,82922 Kč | 26 914,61 Kč |
| 1 000 | 51,26179 Kč | 51 261,79 Kč |
| 2 500 | 48,05544 Kč | 120 138,60 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |




