Connector Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Adapter
73000005322
73000005322

73000005322

DigiKey Part Number
1195-5557-ND
Manufacturer
Manufacturer Product Number
73000005322
Description
M20 TO 1/2" NPT ADAPTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Adapter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Adapter
Manufacturer
HARTING
For Use With/Related Products
Han® Housings
Series
Specifications
Female NPT 1/2" to Male M20
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1714,56000 Kč714,56 Kč
10607,32500 Kč6 073,25 Kč
25569,31440 Kč14 232,86 Kč
50542,15160 Kč27 107,58 Kč
100516,29250 Kč51 629,25 Kč
250484,00724 Kč121 001,81 Kč
Manufacturers Standard Package
Unit Price without VAT:714,56000 Kč
Unit Price with VAT:864,61760 Kč