Connector Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Adapter
73000005319
73000005319

73000005319

DigiKey Part Number
1195-5554-ND
Manufacturer
Manufacturer Product Number
73000005319
Description
M25 TO 3/4" NPT ADAPTER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Adapter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Adapter
Manufacturer
HARTING
For Use With/Related Products
Han® Housings
Series
Specifications
Female NPT 3/4" to Male M25
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1641,49000 Kč641,49 Kč
10545,21300 Kč5 452,13 Kč
25511,08280 Kč12 777,07 Kč
50486,70000 Kč24 335,00 Kč
100463,48470 Kč46 348,47 Kč
250434,49900 Kč108 624,75 Kč
500413,79078 Kč206 895,39 Kč
Manufacturers Standard Package
Unit Price without VAT:641,49000 Kč
Unit Price with VAT:776,20290 Kč