Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25NPT3/4

DigiKey Part Number
2291-M25NPT3/4-ND
Manufacturer
Manufacturer Product Number
M25NPT3/4
Description
ADAPTER M25 - 3/4 NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M25 to NPT 3/4" Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1165,25000 Kč165,25 Kč
10140,39300 Kč1 403,93 Kč
25131,59040 Kč3 289,76 Kč
50125,30760 Kč6 265,38 Kč
100119,32530 Kč11 932,53 Kč
250111,85636 Kč27 964,09 Kč
500106,52034 Kč53 260,17 Kč
1 000101,44071 Kč101 440,71 Kč
Manufacturers Standard Package
Unit Price without VAT:165,25000 Kč
Unit Price with VAT:199,95250 Kč