Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M32NPT3/4

DigiKey Part Number
2291-M32NPT3/4-ND
Manufacturer
Manufacturer Product Number
M32NPT3/4
Description
ADAPTER M32 / NPT 3/4
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M32 to NPT 3/4" Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
10189,90600 Kč1 899,06 Kč
25178,00440 Kč4 450,11 Kč
50169,50000 Kč8 475,00 Kč
100161,41160 Kč16 141,16 Kč
250151,31160 Kč37 827,90 Kč
500144,09458 Kč72 047,29 Kč
1 000137,22508 Kč137 225,08 Kč
Manufacturers Standard Package
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč