
M32NPT1 | |
|---|---|
DigiKey Part Number | 2291-M32NPT1-ND |
Manufacturer | |
Manufacturer Product Number | M32NPT1 |
Description | ADAPTER M32 - 1 NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M32 to NPT 1" Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 170,20960 Kč | 4 255,24 Kč |
| Unit Price without VAT: | 170,20960 Kč |
|---|---|
| Unit Price with VAT: | 205,95362 Kč |


