Grommet, Strain Relief 0.118" ~ 0.197" (3.00mm ~ 5.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Grommet, Strain Relief 0.118" ~ 0.197" (3.00mm ~ 5.00mm) Black
Cable entry system KADL

F311-9001-01

DigiKey Part Number
2291-F311-9001-01-ND
Manufacturer
Manufacturer Product Number
F311-9001-01
Description
GROMMET W/STR RELIEF TPE TPV BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Grommet, Strain Relief 0.118" ~ 0.197" (3.00mm ~ 5.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Strain Relief
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE), Thermoplastic Vulcanizate (TPV)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
300,42000 Kč12,60 Kč
500,40740 Kč20,37 Kč
1000,38640 Kč38,64 Kč
2500,36200 Kč90,50 Kč
5000,34478 Kč172,39 Kč
1 0000,32820 Kč328,20 Kč
2 5000,30750 Kč768,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč