



F310-9102-02 | |
|---|---|
DigiKey Part Number | 2291-F310-9102-02-ND |
Manufacturer | |
Manufacturer Product Number | F310-9102-02 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Jacob GmbH | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Grommet, Entry Plate | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,00700 Kč | 70,07 Kč |
| 25 | 6,55680 Kč | 163,92 Kč |
| 50 | 6,24420 Kč | 312,21 Kč |
| 100 | 5,94590 Kč | 594,59 Kč |
| 250 | 5,57344 Kč | 1 393,36 Kč |
| 500 | 5,30648 Kč | 2 653,24 Kč |
| 1 000 | 5,05308 Kč | 5 053,08 Kč |
| 2 500 | 4,73645 Kč | 11 841,12 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |












