
F311-9002-09 | |
|---|---|
DigiKey Part Number | 2291-F311-9002-09-ND |
Manufacturer | |
Manufacturer Product Number | F311-9002-09 |
Description | GROMMET W/STR RELIEF TPE TPV BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet, Strain Relief 1.220" ~ 1.280" (31.00mm ~ 32.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 1.220" ~ 1.280" (31.00mm ~ 32.50mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE), Thermoplastic Vulcanizate (TPV) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 30 | 0,77000 Kč | 23,10 Kč |
| 50 | 0,74340 Kč | 37,17 Kč |
| 100 | 0,70760 Kč | 70,76 Kč |
| 250 | 0,66268 Kč | 165,67 Kč |
| 500 | 0,63120 Kč | 315,60 Kč |
| 1 000 | 0,60117 Kč | 601,17 Kč |
| 2 500 | 0,56334 Kč | 1 408,35 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






