


F310-9125-04 | |
|---|---|
DigiKey Part Number | 2291-F310-9125-04-ND |
Manufacturer | |
Manufacturer Product Number | F310-9125-04 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square - 6.024" (153.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 6.024" (153.00mm) |
Manufacturer Jacob GmbH | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Grommet, Entry Plate | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |












