



F311-9002-99 | |
|---|---|
DigiKey Part Number | 2291-F311-9002-99-ND |
Manufacturer | |
Manufacturer Product Number | F311-9002-99 |
Description | GROMMET W/STR RELIEF TPE TPV BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Grommet, Strain Relief Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Jacob GmbH | Material Thermoplastic Elastomer (TPE), Thermoplastic Vulcanizate (TPV) |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Bushing, Grommet Type Grommet, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,83400 Kč | 8,34 Kč |
| 30 | 0,76467 Kč | 22,94 Kč |
| 50 | 0,73820 Kč | 36,91 Kč |
| 100 | 0,70280 Kč | 70,28 Kč |
| 250 | 0,65820 Kč | 164,55 Kč |
| 500 | 0,62692 Kč | 313,46 Kč |
| 1 000 | 0,59709 Kč | 597,09 Kč |
| 2 500 | 0,55951 Kč | 1 398,77 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |






