
G6DN-1A-SL DC5 | |
|---|---|
DigiKey Part Number | 39-G6DN-1A-SLDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A-SL DC5 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A-SL DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 125VDC - Max | Approval Agency cURus, TUV, VDE |
Load - Max Switching 1385VA, 625W | Relay Type |
Coil Current 22 mA | Coil Resistance 227 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6DN-1A DC5 | Omron Electronics Inc-EMC Div | 10 684 | 39-G6DN-1ADC5-ND | 53,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 41,09300 Kč | 410,93 Kč |
| 25 | 39,24960 Kč | 981,24 Kč |
| 50 | 37,90980 Kč | 1 895,49 Kč |
| 100 | 36,61000 Kč | 3 661,00 Kč |
| 300 | 34,64180 Kč | 10 392,54 Kč |
| 500 | 33,76184 Kč | 16 880,92 Kč |
| 1 000 | 32,60254 Kč | 32 602,54 Kč |
| 5 000 | 30,05956 Kč | 150 297,80 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











