




280-570 | |
|---|---|
DigiKey Part Number | 2946-280-570-ND |
Manufacturer | |
Manufacturer Product Number | 280-570 |
Description | 4-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated (3) Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (3) | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,14000 Kč | 554,14 Kč |
| 10 | 397,70200 Kč | 3 977,02 Kč |
| 25 | 356,32760 Kč | 8 908,19 Kč |
| 50 | 331,83140 Kč | 16 591,57 Kč |
| 100 | 312,28860 Kč | 31 228,86 Kč |
| 250 | 292,66256 Kč | 73 165,64 Kč |
| 500 | 281,54370 Kč | 140 771,85 Kč |
| Unit Price without VAT: | 554,14000 Kč |
|---|---|
| Unit Price with VAT: | 670,50940 Kč |










