Image for 184400-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184400-1

DigiKey Part Number
17-184400-1-ND
Manufacturer
Manufacturer Product Number
184400-1
Description
2X2 PLUG ASSY, G KEY, CLASS 3,
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
184400-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00018,61893 Kč18 618,93 Kč
Manufacturers Standard Package
Unit Price without VAT:18,61893 Kč
Unit Price with VAT:22,52891 Kč