
D2SW-P01M | |
|---|---|
DigiKey Part Number | Z4460-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P01M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P01M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 183gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.006" (0.15mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 10 | 189,46500 Kč | 1 894,65 Kč |
| 30 | 173,14967 Kč | 5 194,49 Kč |
| 50 | 166,04380 Kč | 8 302,19 Kč |
| 100 | 156,86140 Kč | 15 686,14 Kč |
| 250 | 145,49180 Kč | 36 372,95 Kč |
| 500 | 137,43400 Kč | 68 717,00 Kč |
| 1 000 | 131,19025 Kč | 131 190,25 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |











