IXKH47N60C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1
Unit Price: 283,47000 Kč
Datasheet

Similar


onsemi
In Stock: 457
Unit Price: 183,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 213,97000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 267,93000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 964
Unit Price: 140,90000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 125,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 613
Unit Price: 302,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 233
Unit Price: 224,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 157,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 157,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 011
Unit Price: 186,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 403
Unit Price: 194,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 70,14382 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 242,53000 Kč
Datasheet
N-Channel 600 V 47A (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKH47N60C

DigiKey Part Number
IXKH47N60C-ND
Manufacturer
Manufacturer Product Number
IXKH47N60C
Description
MOSFET N-CH 600V 47A TO247AD
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
70mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
650 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.