IXFH24N50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 494
Unit Price: 191,98000 Kč
Datasheet

Similar


IXYS
In Stock: 670
Unit Price: 189,24000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 881
Unit Price: 77,67444 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 30,21200 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 79,04276 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 53,93136 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 589
Unit Price: 157,66000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 196
Unit Price: 234,92000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 171,56000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 40,32844 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 47,90686 Kč
Datasheet
N-Channel 500 V 24A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 24A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH24N50

DigiKey Part Number
IXFH24N50-ND
Manufacturer
Manufacturer Product Number
IXFH24N50
Description
MOSFET N-CH 500V 24A TO247AD
Customer Reference
Detailed Description
N-Channel 500 V 24A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.