SIHG22N50D-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 505
Unit Price: 91,76000 Kč
Datasheet

Similar


IXYS
In Stock: 600
Unit Price: 169,87000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 204,94000 Kč
Datasheet

Similar


IXYS
In Stock: 656
Unit Price: 202,00000 Kč
Datasheet
N-Channel 500 V 22A (Tc) 312W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG22N50D-GE3

DigiKey Part Number
SIHG22N50D-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG22N50D-GE3
Description
MOSFET N-CH 500V 22A TO247AC
Customer Reference
Detailed Description
N-Channel 500 V 22A (Tc) 312W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1938 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes