SIHG20N50C-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 19 695
Unit Price: 183,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 31,06917 Kč
Datasheet

Similar


IXYS
In Stock: 600
Unit Price: 169,87000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 204,94000 Kč
Datasheet

Similar


IXYS
In Stock: 656
Unit Price: 202,00000 Kč
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 333,24000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 483,58000 Kč
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 339,12000 Kč
Datasheet

Similar


IXYS
In Stock: 1 104
Unit Price: 700,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 160,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 054
Unit Price: 107,72000 Kč
Datasheet
N-Channel 500 V 20A (Tc) 250W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG20N50C-E3

DigiKey Part Number
SIHG20N50C-E3-ND
Manufacturer
Manufacturer Product Number
SIHG20N50C-E3
Description
MOSFET N-CH 500V 20A TO247AC
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 250W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
SIHG20N50C-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2942 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes