
HGTG20N50C1D | |
|---|---|
DigiKey Part Number | 2156-HGTG20N50C1D-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTG20N50C1D |
Description | IGBT 500V 26A TO-247 |
Customer Reference | |
Detailed Description | IGBT 500 V 26 A 75 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Current - Collector (Ic) (Max) | 26 A | |
Current - Collector Pulsed (Icm) | 35 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 20V, 35A | |
Power - Max | 75 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 33 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Bulk: | 2973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 182,68265 Kč | 6 211,21 Kč |
| Unit Price without VAT: | 182,68265 Kč |
|---|---|
| Unit Price with VAT: | 221,04601 Kč |

