AOK22N50L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 204
Unit Price: 91,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 10
Unit Price: 173,23000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 31,06917 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 470
Unit Price: 187,51000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 19 695
Unit Price: 183,10000 Kč
Datasheet

Similar


IXYS
In Stock: 600
Unit Price: 169,87000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 204,94000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 483,58000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 339,12000 Kč
Datasheet

Similar


IXYS
In Stock: 228
Unit Price: 153,29000 Kč
Datasheet

Similar


IXYS
In Stock: 257
Unit Price: 155,60000 Kč
Datasheet

Similar


IXYS
In Stock: 322
Unit Price: 188,35000 Kč
Datasheet

Similar


IXYS
In Stock: 246
Unit Price: 164,62000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 83,20458 Kč
Datasheet
N-Channel 500 V 22A (Tc) 417W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK22N50L

DigiKey Part Number
AOK22N50L-ND
Manufacturer
Manufacturer Product Number
AOK22N50L
Description
MOSFET N-CH 500V 22A TO247
Customer Reference
Detailed Description
N-Channel 500 V 22A (Tc) 417W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
260mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes